P36D26M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: £1,380.97000
Datasheet
PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P36D26M

DigiKey Part Number
298-17364-ND
Manufacturer
Manufacturer Product Number
P36D26M
Description
MI PDU, 40AMP, (30)C13, (6)C19,
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
50A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
CS8365C
AC Outlets
36
Connector - AC Output
IEC 320-C13 (30), C19 (6)
Voltage - Input
208V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
UL
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes