
P24D07M-YL2A | |
|---|---|
DigiKey Part Number | 298-P24D07M-YL2A-ND |
Manufacturer | |
Manufacturer Product Number | P24D07M-YL2A |
Description | VERTICAL,(20) C13,(4) C19,MONITO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 24 | |
Connector - AC Output | IEC 320-C13 (20), C19 (4) | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 3.3' (1.00m) | |
Approval Agency | CB, CE, EAC, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,071.87900 | £10,718.79 |
| Unit Price without VAT: | £1,071.87900 |
|---|---|
| Unit Price with VAT: | £1,286.25480 |

