P22-2F-M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: £0.21000
Datasheet
2 Stud Spade Terminal Connector Crimp 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P22-2F-M

DigiKey Part Number
P22-2F-M-ND
Manufacturer
Manufacturer Product Number
P22-2F-M
Description
CONN SPADE TERM 22-26AWG #2
Customer Reference
Detailed Description
2 Stud Spade Terminal Connector Crimp 22-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard, Circular
Stud/Tab Size
2 Stud
Width - Outer Edges
0.200" (5.08mm)
Length - Overall
0.490" (12.45mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes