P10-10LF-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: £0.52376
Datasheet

MFR Recommended


Panduit Corp
In Stock: 6,722
Unit Price: £0.43000
Datasheet
10 Stud Spade Terminal Connector Crimp 10-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10-10LF-D

DigiKey Part Number
298-19995-ND
Manufacturer
Manufacturer Product Number
P10-10LF-D
Description
CONN SPADE TERM 10-12AWG #10
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 10-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.340" (8.64mm)
Length - Overall
0.790" (20.07mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-14 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types