
NKFP48KSRBSY | |
|---|---|
DigiKey Part Number | NKFP48KSRBSY-ND |
Manufacturer | |
Manufacturer Product Number | NKFP48KSRBSY |
Description | PATCH PANEL MOD 48PORT 2 ROW |
Customer Reference | |
Detailed Description | Modular Panel, Keystone 48 2 NetKey® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel, Keystone | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £131.26000 | £131.26 |
| 5 | £124.72400 | £623.62 |
| Unit Price without VAT: | £131.26000 |
|---|---|
| Unit Price with VAT: | £157.51200 |

