
N050X075C1T | |
|---|---|
DigiKey Part Number | 298-22570-ND |
Manufacturer | |
Manufacturer Product Number | N050X075C1T |
Description | LABEL STANDARD 0.50" X 0.75" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Nylon Cloth |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -54°C ~ 135°C |
Label Type Standard | Base Product Number |
Label Size 0.50" x 0.75" (12.7mm x 19.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03566 | £356.60 |
| 20,000 | £0.03490 | £698.00 |
| 30,000 | £0.03446 | £1,033.80 |
| 50,000 | £0.03391 | £1,695.50 |
| 70,000 | £0.03355 | £2,348.50 |
| 100,000 | £0.03317 | £3,317.00 |
| Unit Price without VAT: | £0.03566 |
|---|---|
| Unit Price with VAT: | £0.04279 |

