
MTHSH-C | |
|---|---|
DigiKey Part Number | MTHSH-C-ND |
Manufacturer | |
Manufacturer Product Number | MTHSH-C |
Description | SUPERHEAVY TIES HEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Head - Banding For MBSH-TR Banding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Head - Banding | |
For Use With/Related Products | MBSH-TR Banding | |
Material | Stainless Steel 304 | |
Features | 450 lb min Loop Tensile Strength | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.43780 | £143.78 |
| Unit Price without VAT: | £1.43780 |
|---|---|
| Unit Price with VAT: | £1.72536 |

