
MSICE24 | |
|---|---|
DigiKey Part Number | 298-MSICE24-ND |
Manufacturer | |
Manufacturer Product Number | MSICE24 |
Description | MULTI-PURPOSE IN-CEILING ENCLOSU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel White Hinged Door 22.500" L x 6.900" W (571.50mm x 175.26mm) X 22.500" (571.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 22.500" L x 6.900" W (571.50mm x 175.26mm) | |
Height | 22.500" (571.50mm) | |
Area (L x W) | 155in² (1000cm²) | |
Design | Hinged Door | |
Material | ||
Color | White | |
Thickness | 18 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £745.82000 | £745.82 |
| Unit Price without VAT: | £745.82000 |
|---|---|
| Unit Price with VAT: | £894.98400 |

