
MSCNW50T15-QR6 | |
|---|---|
DigiKey Part Number | MSCNW50T15-QR6-ND |
Manufacturer | |
Manufacturer Product Number | MSCNW50T15-QR6 |
Description | STRAPPING TIE BLACK 700LB 82.50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Black Variable 0.500" (12.70mm) 700 lbs (317.52 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 82.5' | |
Bundle Diameter | Variable | |
Width | 0.500" (12.70mm) | |
Length - Actual | 82.50' (25.15m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 700 lbs (317.52 kg) | |
Features | Nylon Coated, UV Resistant | |
Material | Stainless Steel 316 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £165.36000 | £165.36 |
| Unit Price without VAT: | £165.36000 |
|---|---|
| Unit Price with VAT: | £198.43200 |

