
MSBW63-C4 | |
|---|---|
DigiKey Part Number | MSBW63-C4-ND |
Manufacturer | |
Manufacturer Product Number | MSBW63-C4 |
Description | STEEL STRAP BUCKLES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buckle For 0.63" Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Buckle | |
For Use With/Related Products | 0.63" Strap | |
Material | Stainless Steel 304 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.70228 | £351.14 |
| Unit Price without VAT: | £0.70228 |
|---|---|
| Unit Price with VAT: | £0.84274 |

