
MS6W75T30-Q6 | |
|---|---|
DigiKey Part Number | 298-22550-ND |
Manufacturer | |
Manufacturer Product Number | MS6W75T30-Q6 |
Description | STRAPPING TIE NAT 2400LB 2.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Natural 6.00" (152.40mm) 0.750" (19.05mm) 2400 lbs (1088.62 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 26.5" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.750" (19.05mm) | |
Length - Actual | 2.208' (673.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 2400 lbs (1088.62 kg) | |
Material | Stainless Steel 316 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £13.95120 | £348.78 |
| Unit Price without VAT: | £13.95120 |
|---|---|
| Unit Price with VAT: | £16.74144 |

