
MRT1.5LH-L4 | |
|---|---|
DigiKey Part Number | 298-22539-ND |
Manufacturer | |
Manufacturer Product Number | MRT1.5LH-L4 |
Description | STRAPPING TIE NAT 225LB 10.60" |
Customer Reference | |
Detailed Description | Strapping Natural 1.50" (38.10mm) 0.250" (6.35mm) 225 lbs (102.06 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 10.5" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.250" (6.35mm) | |
Length - Actual | 0.883' (269.24mm, 10.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 225 lbs (102.06 kg) | |
Material | Stainless Steel 304 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

