MLT2S-D316 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: £0.93998
Image for MLT2S-D316 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLT2S-D316

DigiKey Part Number
MLT2S-D316-ND
Manufacturer
Manufacturer Product Number
MLT2S-D316
Description
CBL TIE LOCKING SILV 200LB 7.90"
Customer Reference
Detailed Description
Standard, Locking Silver 2.00" (50.80mm) 0.180" (4.57mm) 200 lbs (90.72 kg)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.180" (4.57mm)
Length - Actual
0.658' (200.66mm, 7.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
200 lbs (90.72 kg)
Features
Corrosion Resistance
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes