
MLT12SH-Q316 | |
|---|---|
DigiKey Part Number | 298-22485-ND |
Manufacturer | |
Manufacturer Product Number | MLT12SH-Q316 |
Description | CBL TIE LOCKING SILV 900LB 3.52' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 12.01" (305.00mm) 0.630" (16.00mm) 900 lbs (408.24 kg) |
Datasheet | Datasheet |
Category | Width 0.630" (16.00mm) |
Manufacturer Panduit Corp | Length - Actual 3.52' (1.07m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 900 lbs (408.24 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 42.25" | Color Silver |
Bundle Diameter 12.01" (305.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £10.28800 | £257.20 |
| 50 | £10.04720 | £502.36 |
| Unit Price without VAT: | £10.28800 |
|---|---|
| Unit Price with VAT: | £12.34560 |

