
LWC38-A-D14 | |
|---|---|
DigiKey Part Number | 298-14927-ND |
Manufacturer | |
Manufacturer Product Number | LWC38-A-D14 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Gray Adhesive 0.380" (9.65mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Gray |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Width 1.000" (25.40mm) |
Type Clip, Wire Saddle on Base | Height 0.560" (14.22mm) |
Type Attributes Locking, Round | Adhesive Rubber Based |
Opening Size 0.380" (9.65mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.65300 | £6.53 |
| 25 | £0.63440 | £15.86 |
| 50 | £0.62100 | £31.05 |
| 100 | £0.60750 | £60.75 |
| 250 | £0.59032 | £147.58 |
| 500 | £0.57758 | £288.79 |
| 1,000 | £0.56512 | £565.12 |
| 2,500 | £0.54903 | £1,372.58 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

