
LWC19-A-C | |
|---|---|
DigiKey Part Number | 298-10253-ND |
Manufacturer | |
Manufacturer Product Number | LWC19-A-C |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.190" (4.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 0.190" (4.83mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.850" (21.59mm) | |
Width | 0.610" (15.49mm) | |
Height | 0.390" (9.91mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.63900 | £6.39 |
| 25 | £0.62080 | £15.52 |
| 50 | £0.60740 | £30.37 |
| 100 | £0.59440 | £59.44 |
| 300 | £0.57427 | £172.28 |
| 500 | £0.56512 | £282.56 |
| 1,000 | £0.55292 | £552.92 |
| 2,500 | £0.53718 | £1,342.95 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

