
LICC4-22TP-TL | |
|---|---|
DigiKey Part Number | 298-LICC4-22TP-TL-ND |
Manufacturer | |
Manufacturer Product Number | LICC4-22TP-TL |
Description | CBL CLAMP GROUNDING FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Silver Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | Lay-In | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Copper, Tin Plated | |
Color | Silver | |
Length | 1.160" (29.46mm) | |
Width | 0.390" (9.91mm) | |
Height | 0.870" (22.10mm) | |
Panel Hole Size | 0.220" (5.59mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | 1/4" | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.78000 | £8.78 |
| 10 | £8.16700 | £81.67 |
| 25 | £7.93480 | £198.37 |
| 50 | £7.76300 | £388.15 |
| 100 | £7.59470 | £759.47 |
| 250 | £7.37760 | £1,844.40 |
| 500 | £7.21722 | £3,608.61 |
| 1,000 | £7.06012 | £7,060.12 |
| 2,500 | £6.85734 | £17,143.35 |
| Unit Price without VAT: | £8.78000 |
|---|---|
| Unit Price with VAT: | £10.53600 |


