
LDPH3EI10-A | |
|---|---|
DigiKey Part Number | LDPH3EI10-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH3EI10-A |
Description | WIRE DUCT SOLID 2PC ADH SCRW 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), 2 Piece Adhesive, Screw 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.410" (10.41mm) | |
Length | 10.00' (3.05m) | |
Width | 0.770" (19.56mm) | |
Mounting Type | Adhesive, Screw | |
Features | Separate Snap In Hinged Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Ivory | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £23.90050 | £478.01 |
| Unit Price without VAT: | £23.90050 |
|---|---|
| Unit Price with VAT: | £28.68060 |

