Ring Terminal Connector M16 Stud Flat Sided, Tubular (Battery Lugs) 300mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMB300-16-6

DigiKey Part Number
LCMB300-16-6-ND
Manufacturer
Manufacturer Product Number
LCMB300-16-6
Description
CONN TERM RECT RING 300MM #M16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M16 Stud Flat Sided, Tubular (Battery Lugs) 300mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
M16 Stud
Thickness
0.213" (5.40mm)
Width - Outer Edges
1.673" (42.49mm)
Length - Overall
4.827" (122.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
300mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£60.77000£60.77
Manufacturers Standard Package
Unit Price without VAT:£60.77000
Unit Price with VAT:£72.92400