Similar

LCMA6-8-C | |
|---|---|
DigiKey Part Number | 298-14912-ND |
Manufacturer | |
Manufacturer Product Number | LCMA6-8-C |
Description | CONN TERM RECT RING 4-6MM #M8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 4.0 ~ 6.0mm² Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.038" (0.97mm) | |
Width - Outer Edges | 0.512" (13.00mm) | |
Length - Overall | 1.201" (30.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4.0 ~ 6.0mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |




