
LCMA400-12-5 | |
|---|---|
DigiKey Part Number | LCMA400-12-5-ND |
Manufacturer | |
Manufacturer Product Number | LCMA400-12-5 |
Description | CONN TERM RECT RING 400MM #M12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 400mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M12 Stud | |
Thickness | 0.295" (7.50mm) | |
Width - Outer Edges | 1.949" (49.50mm) | |
Length - Overall | 4.213" (107.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 400mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.06000 | £70.06 |
| Unit Price without VAT: | £70.06000 |
|---|---|
| Unit Price with VAT: | £84.07200 |

