
LCD2/0-14BF-X | |
|---|---|
DigiKey Part Number | 298-22251-ND |
Manufacturer | |
Manufacturer Product Number | LCD2/0-14BF-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.40000 | £13.40 |
| 10 | £12.46500 | £124.65 |
| 25 | £12.10920 | £302.73 |
| 50 | £11.84700 | £592.35 |
| 100 | £11.59010 | £1,159.01 |
| 250 | £11.25824 | £2,814.56 |
| 500 | £11.01312 | £5,506.56 |
| 1,000 | £10.77310 | £10,773.10 |
| 2,500 | £10.46318 | £26,157.95 |
| Unit Price without VAT: | £13.40000 |
|---|---|
| Unit Price with VAT: | £16.08000 |

