



LCD1-56CF-E | |
|---|---|
DigiKey Part Number | 298-22239-ND |
Manufacturer | |
Manufacturer Product Number | LCD1-56CF-E |
Description | CONN TERM RECT TONG 1 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.49000 | £11.49 |
| 10 | £10.68200 | £106.82 |
| 25 | £10.37760 | £259.44 |
| 50 | £10.15280 | £507.64 |
| 100 | £9.93250 | £993.25 |
| 250 | £9.64828 | £2,412.07 |
| 500 | £9.43838 | £4,719.19 |
| 1,000 | £9.23269 | £9,232.69 |
| 2,500 | £8.96724 | £22,418.10 |
| Unit Price without VAT: | £11.49000 |
|---|---|
| Unit Price with VAT: | £13.78800 |

