Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC2-56BWF-Q

DigiKey Part Number
298-22107-ND
Manufacturer
Manufacturer Product Number
LCC2-56BWF-Q
Description
CONN TERM RECT TONG 2 AWG #5/16
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.100" (2.54mm)
Length - Overall
-
Width - Outer Edges
0.660" (16.76mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.310" (7.87mm)
Diameter - Barrel OD
0.420" (10.67mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.41000£8.41
10£7.82700£78.27
25£7.60360£190.09
50£7.43900£371.95
100£7.27790£727.79
Manufacturers Standard Package
Unit Price without VAT:£8.41000
Unit Price with VAT:£10.09200