



LCC1-12W-E | |
|---|---|
DigiKey Part Number | 298-22080-ND |
Manufacturer | |
Manufacturer Product Number | LCC1-12W-E |
Description | CONN TERM RECT TONG 1 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 4.630" (117.60mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.79000 | £10.79 |
| 10 | £10.03500 | £100.35 |
| 25 | £9.74920 | £243.73 |
| 50 | £9.53800 | £476.90 |
| 100 | £9.33120 | £933.12 |
| 250 | £9.06420 | £2,266.05 |
| 500 | £8.86704 | £4,433.52 |
| 1,000 | £8.67390 | £8,673.90 |
| 2,500 | £8.42458 | £21,061.45 |
| Unit Price without VAT: | £10.79000 |
|---|---|
| Unit Price with VAT: | £12.94800 |

