Terminal Connector Rectangular Rectangular Tongue 8 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCB8-38-L

DigiKey Part Number
298-14784-ND
Manufacturer
Manufacturer Product Number
LCB8-38-L
Description
CONN TERM RECT TONG 8 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 8 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.050" (1.27mm)
Length - Overall
1.750" (44.45mm)
Width - Outer Edges
0.600" (15.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.180" (4.57mm)
Diameter - Barrel OD
0.270" (6.86mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.77000£2.77
10£2.58500£25.85
25£2.51160£62.79
50£2.45720£122.86
100£2.40410£240.41
250£2.33564£583.91
500£2.28508£1,142.54
1,000£2.23553£2,235.53
2,500£2.17160£5,429.00
Manufacturers Standard Package
Unit Price without VAT:£2.77000
Unit Price with VAT:£3.32400