Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud
LCB1/0-12-X
LCB1/0-12-X

LCB1/0-12-X

DigiKey Part Number
298-14763-ND
Manufacturer
Manufacturer Product Number
LCB1/0-12-X
Description
CONN TERM RECT TONG 1/0 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.120" (3.05mm)
Length - Overall
2.920" (74.17mm)
Width - Outer Edges
0.800" (20.32mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.390" (9.91mm)
Diameter - Barrel OD
0.520" (13.21mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.42000£7.42
10£6.90000£69.00
25£6.70400£167.60
50£6.55880£327.94
100£6.41690£641.69
250£6.23352£1,558.38
500£6.09816£3,049.08
1,000£5.96553£5,965.53
2,500£5.79433£14,485.83
Manufacturers Standard Package
Unit Price without VAT:£7.42000
Unit Price with VAT:£8.90400