
LCAXN500-38-6 | |
|---|---|
DigiKey Part Number | 298-22012-ND |
Manufacturer | |
Manufacturer Product Number | LCAXN500-38-6 |
Description | COPPER COMPRESSION LUG, 1 HOLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 500MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Pink |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 1.030" (26.16mm) |
Tab Thickness 0.320" (8.13mm) | Diameter - Barrel OD 1.300" (33.02mm) |
Length - Overall 3.840" (97.54mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 1.300" (33.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.68000 | £44.68 |
| 10 | £41.54700 | £415.47 |
| 25 | £40.35760 | £1,008.94 |
| 50 | £39.47920 | £1,973.96 |
| 100 | £38.61850 | £3,861.85 |
| 250 | £37.50784 | £9,376.96 |
| 500 | £36.68722 | £18,343.61 |
| 1,000 | £35.88357 | £35,883.57 |
| 2,500 | £31.17860 | £77,946.50 |
| Unit Price without VAT: | £44.68000 |
|---|---|
| Unit Price with VAT: | £53.61600 |

