Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAXN250-38-X

DigiKey Part Number
298-19883-ND
Manufacturer
Manufacturer Product Number
LCAXN250-38-X
Description
COPPER COMPRESSION LUG, 1 HOLE,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
250MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Yellow
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.700" (17.78mm)
Tab Thickness
0.210" (5.33mm)
Diameter - Barrel OD
0.880" (22.35mm)
Length - Overall
3.000" (76.20mm)
Diameter - Ring ID
0.410" (10.41mm)
Width - Outer Edges
0.880" (22.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£19.92000£19.92
10£18.52200£185.22
25£17.99360£449.84
50£17.60300£880.15
100£17.22050£1,722.05
250£16.72684£4,181.71
500£16.36210£8,181.05
1,000£16.00487£16,004.87
2,500£15.54375£38,859.38
Manufacturers Standard Package
Unit Price without VAT:£19.92000
Unit Price with VAT:£23.90400