



LCAX650-12-6 | |
|---|---|
DigiKey Part Number | 298-21992-ND |
Manufacturer | |
Manufacturer Product Number | LCAX650-12-6 |
Description | CONN TERM RECT TONG 650 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 650MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.300" (7.62mm) | |
Length - Overall | 3.640" (92.46mm) | |
Width - Outer Edges | 1.950" (49.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 650MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.050" (26.67mm) | |
Diameter - Barrel OD | 1.350" (34.29mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.13000 | £55.13 |
| 10 | £51.25700 | £512.57 |
| 25 | £49.78880 | £1,244.72 |
| 50 | £48.70420 | £2,435.21 |
| 100 | £47.64160 | £4,764.16 |
| 250 | £46.27000 | £11,567.50 |
| 500 | £45.25694 | £22,628.47 |
| 1,000 | £44.26414 | £44,264.14 |
| Unit Price without VAT: | £55.13000 |
|---|---|
| Unit Price with VAT: | £66.15600 |

