



LCAX4/0-56F-X | |
|---|---|
DigiKey Part Number | 298-21982-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4/0-56F-X |
Description | CONN TERM RECT TONG 4/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.650" (16.51mm) | |
Diameter - Barrel OD | 0.810" (20.57mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.64000 | £14.64 |
| 10 | £13.62200 | £136.22 |
| 25 | £13.23320 | £330.83 |
| 50 | £12.94620 | £647.31 |
| 100 | £12.66530 | £1,266.53 |
| 250 | £12.30256 | £3,075.64 |
| 500 | £12.03462 | £6,017.31 |
| 1,000 | £11.77219 | £11,772.19 |
| 2,500 | £11.43340 | £28,583.50 |
| Unit Price without VAT: | £14.64000 |
|---|---|
| Unit Price with VAT: | £17.56800 |

