



LCAX300-12F-6 | |
|---|---|
DigiKey Part Number | 298-21969-ND |
Manufacturer | |
Manufacturer Product Number | LCAX300-12F-6 |
Description | CONN TERM RECT TONG 300 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.760" (19.30mm) | |
Diameter - Barrel OD | 0.950" (24.13mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.05000 | £25.05 |
| 10 | £23.29500 | £232.95 |
| 25 | £22.62960 | £565.74 |
| 50 | £22.13800 | £1,106.90 |
| 100 | £21.65660 | £2,165.66 |
| 250 | £21.03504 | £5,258.76 |
| 500 | £20.57590 | £10,287.95 |
| 1,000 | £20.12624 | £20,126.24 |
| 2,500 | £19.54570 | £48,864.25 |
| Unit Price without VAT: | £25.05000 |
|---|---|
| Unit Price with VAT: | £30.06000 |

