Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA500-00-6

DigiKey Part Number
298-21831-ND
Manufacturer
Manufacturer Product Number
LCA500-00-6
Description
CONN TERM RECT TONG 500 MCM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
-
Terminal Style
No Stud Hole
Tab Thickness
0.220" (5.59mm)
Length - Overall
4.260" (108.20mm)
Width - Outer Edges
1.540" (39.12mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
500MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.840" (21.34mm)
Diameter - Barrel OD
1.060" (26.92mm)
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.29000£17.29
Manufacturers Standard Package
Unit Price without VAT:£17.29000
Unit Price with VAT:£20.74800