
LAAM200-M12-X | |
|---|---|
DigiKey Part Number | 298-LAAM200-M12-X-ND |
Manufacturer | |
Manufacturer Product Number | LAAM200-M12-X |
Description | PAN-LUG LAAM200-M12-X ALUMINUM M |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 200mm² M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.409" (10.40mm) | |
Length - Overall | 4.882" (124.00mm) | |
Width - Outer Edges | 1.610" (40.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 200mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.762" (19.35mm) | |
Diameter - Barrel OD | 1.185" (30.10mm) | |
Diameter - Ring ID | - |

