Parametric Equivalent

ISTPH6X7MBL | |
|---|---|
DigiKey Part Number | ISTPH6X7MBL-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X7MBL |
Description | PATCH CORD INDU 6A SHIELD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 22.97' (7.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.62000 | £84.62 |
| Unit Price without VAT: | £84.62000 |
|---|---|
| Unit Price with VAT: | £101.54400 |


