HSTT75-48-CQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 743
Unit Price: £7.85000
Datasheet

Similar


Panduit Corp
In Stock: 5
Unit Price: £158.85000
Datasheet
Image for HSTT75-48-CQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT75-48-CQ

DigiKey Part Number
HSTT75-48-CQ-ND
Manufacturer
Manufacturer Product Number
HSTT75-48-CQ
Description
HEATSHRINK 3/4" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 3/4" X 4' CLEAR
In-Stock: 0
Unit Price: