
HSTT4A31-48-Q | |
|---|---|
DigiKey Part Number | 298-21623-ND |
Manufacturer | |
Manufacturer Product Number | HSTT4A31-48-Q |
Description | HEATSHRINK 0.315" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.67000 | £15.67 |
| 2 | £15.33000 | £30.66 |
| 3 | £15.13667 | £45.41 |
| 5 | £14.89400 | £74.47 |
| 7 | £14.73571 | £103.15 |
| 10 | £14.57100 | £145.71 |
| Unit Price without VAT: | £15.67000 |
|---|---|
| Unit Price with VAT: | £18.80400 |

