Similar

HS2X4LG6NM | |
|---|---|
DigiKey Part Number | HS2X4LG6NM-ND |
Manufacturer | |
Manufacturer Product Number | HS2X4LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | - | |
Features | Hinged, No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |



