Image for HLS3S-X8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLS3S-X8

DigiKey Part Number
HLS3S-X8-ND
Manufacturer
Manufacturer Product Number
HLS3S-X8
Description
RECLSBLE FSTNR RECT 0.750" X 12"
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 12.000" (304.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hook and Loop
Shape
Rectangular
Length
12.000" (304.80mm)
Width
0.750" (19.05mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.