
HCME04Y09-M30 | |
|---|---|
DigiKey Part Number | HCME04Y09-M30-ND |
Manufacturer | |
Manufacturer Product Number | HCME04Y09-M30 |
Description | CBL CLIP WIRE SADDLE EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Edge Mount, Clip On 0.157" ~ 0.354" (4.00mm ~ 9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Webbed | |
Opening Size | 0.157" ~ 0.354" (4.00mm ~ 9.00mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.913" (23.20mm) | |
Width | 0.394" (10.00mm) | |
Height | 0.756" (19.20mm) | |
Panel Hole Size | 0.138" x 0.433" (3.50mm x 11.00mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.157" (0.79mm ~ 3.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.26182 | £1,309.10 |
| Unit Price without VAT: | £0.26182 |
|---|---|
| Unit Price with VAT: | £0.31418 |

