Red Heat Shrinkable Label 2.00" x 1.65" (50.8mm x 41.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H200X165H4T

DigiKey Part Number
H200X165H4T-ND
Manufacturer
Manufacturer Product Number
H200X165H4T
Description
LABEL HEAT SHRINKABL 2X1.65" RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red Heat Shrinkable Label 2.00" x 1.65" (50.8mm x 41.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" x 1.65" (50.8mm x 41.9mm)
Color
Red
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£462.08000£462.08
Manufacturers Standard Package
Unit Price without VAT:£462.08000
Unit Price with VAT:£554.49600