
H200X122H2T-2 | |
|---|---|
DigiKey Part Number | 298-21528-ND |
Manufacturer | |
Manufacturer Product Number | H200X122H2T-2 |
Description | LABEL HEAT SHRINKABLE 2SIDE YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Two-Sided Label 2.00" x 1.22" (50.8mm x 31.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Two-Sided | |
Label Size | 2.00" x 1.22" (50.8mm x 31.0mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £361.53000 | £361.53 |
| 2 | £353.64500 | £707.29 |
| 3 | £349.11000 | £1,047.33 |
| 5 | £343.47200 | £1,717.36 |
| 7 | £339.80286 | £2,378.62 |
| 10 | £335.95500 | £3,359.55 |
| 25 | £326.25200 | £8,156.30 |
| 50 | £319.08560 | £15,954.28 |
| 100 | £312.06480 | £31,206.48 |
| Unit Price without VAT: | £361.53000 |
|---|---|
| Unit Price with VAT: | £433.83600 |

