H100X084H4T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: £564.60000
Image for H100X084H4T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100X084H4T

DigiKey Part Number
H100X084H4T-ND
Manufacturer
Manufacturer Product Number
H100X084H4T
Description
LABEL HEAT SHRINKABL 1X0.84" RED
Customer Reference
Detailed Description
Red Heat Shrinkable Label 1.00" x 0.84" (25.4mm x 21.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
1.00" x 0.84" (25.4mm x 21.3mm)
Color
Red
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes