
H100X044H2C | |
|---|---|
DigiKey Part Number | 298-21497-ND |
Manufacturer | |
Manufacturer Product Number | H100X044H2C |
Description | LABEL HEAT SHRINKABL DIE-CUT YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Die-Cut Label 1.00" x 0.44" (25.4mm x 11.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Die-Cut | |
Label Size | 1.00" x 0.44" (25.4mm x 11.2mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £102.81000 | £102.81 |
| 2 | £100.57500 | £201.15 |
| 3 | £99.29000 | £297.87 |
| 5 | £97.69200 | £488.46 |
| 7 | £96.65571 | £676.59 |
| Unit Price without VAT: | £102.81000 |
|---|---|
| Unit Price with VAT: | £123.37200 |

