



GEE189F-C | |
|---|---|
DigiKey Part Number | 298-GEE189F-C-ND |
Manufacturer | |
Manufacturer Product Number | GEE189F-C |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.144" ~ 0.189" (3.66mm ~ 4.80mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.50000 | £77.50 |
| Unit Price without VAT: | £77.50000 |
|---|---|
| Unit Price with VAT: | £93.00000 |

