
G4X4WH6 | |
|---|---|
DigiKey Part Number | 298-G4X4WH6-12-ND |
Manufacturer | |
Manufacturer Product Number | G4X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 12" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.00' (304.80mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.23000 | £13.23 |
| 10 | £12.31100 | £123.11 |
| 25 | £11.95960 | £298.99 |
| 50 | £11.70060 | £585.03 |
| 100 | £11.44660 | £1,144.66 |
| 250 | £11.11888 | £2,779.72 |
| 500 | £10.87682 | £5,438.41 |
| Unit Price without VAT: | £13.23000 |
|---|---|
| Unit Price with VAT: | £15.87600 |



