
G2X4WH6 | |
|---|---|
DigiKey Part Number | 298-G2X4WH6-15-ND |
Manufacturer | |
Manufacturer Product Number | G2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 15" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Height 3.992" (101.40mm) |
Manufacturer Panduit Corp | Length 1.25' (381.00mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.94000 | £12.94 |
| 10 | £12.03200 | £120.32 |
| 25 | £11.68840 | £292.21 |
| 50 | £11.43500 | £571.75 |
| 100 | £11.18700 | £1,118.70 |
| 250 | £10.86664 | £2,716.66 |
| 500 | £10.63010 | £5,315.05 |
| Unit Price without VAT: | £12.94000 |
|---|---|
| Unit Price with VAT: | £15.52800 |



