
G2X4LG6 | |
|---|---|
DigiKey Part Number | 298-G2X4LG6-21-ND |
Manufacturer | |
Manufacturer Product Number | G2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 21" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Category | Height 3.992" (101.40mm) |
Manufacturer Panduit Corp | Length 1.75' (533.40mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.52000 | £17.52 |
| 10 | £16.29400 | £162.94 |
| 25 | £15.82880 | £395.72 |
| 50 | £15.48520 | £774.26 |
| 100 | £15.14880 | £1,514.88 |
| 250 | £14.71464 | £3,678.66 |
| 500 | £14.39392 | £7,196.96 |
| Unit Price without VAT: | £17.52000 |
|---|---|
| Unit Price with VAT: | £21.02400 |

