
G1X4WH6 | |
|---|---|
DigiKey Part Number | 298-G1X4WH6-14-ND |
Manufacturer | |
Manufacturer Product Number | G1X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 14" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.17' (355.60mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.52000 | £11.52 |
| 10 | £10.71300 | £107.13 |
| 25 | £10.40760 | £260.19 |
| 50 | £10.18200 | £509.10 |
| 100 | £9.96130 | £996.13 |
| 250 | £9.67620 | £2,419.05 |
| 500 | £9.46570 | £4,732.85 |
| Unit Price without VAT: | £11.52000 |
|---|---|
| Unit Price with VAT: | £13.82400 |

