
G1X4WH6 | |
|---|---|
DigiKey Part Number | 298-G1X4WH6-22-ND |
Manufacturer | |
Manufacturer Product Number | G1X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 22" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.83' (558.80mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.21000 | £17.21 |
| 10 | £16.00900 | £160.09 |
| 25 | £15.55160 | £388.79 |
| 50 | £15.21400 | £760.70 |
| 100 | £14.88370 | £1,488.37 |
| 250 | £14.45716 | £3,614.29 |
| 500 | £14.14206 | £7,071.03 |
| Unit Price without VAT: | £17.21000 |
|---|---|
| Unit Price with VAT: | £20.65200 |

